
Two-position, single-row header and wire housing assembly featuring a 0.156-inch pitch. This free-hanging component utilizes female socket contacts made of bronze with tin-lead plating, supporting a 7A current rating and 600V AC voltage rating. The red housing, measuring 18.4mm in height, 7.92mm in length, and 9.02mm in width, is constructed from UL94 V-2 rated material. Designed for discrete and ribbon wire types, it is supplied on tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 644791-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 644791-2 technical specifications.
| Color | Red |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Type | Female Socket |
| Current Rating | 7A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 18.4mm |
| Housing Color | Red |
| Lead Free | Not Applicable |
| Length | 7.92mm |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| Pitch | 0.156inch |
| RoHS Compliant | No |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Voltage Rating (AC) | 600V |
| Width | 9.02mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 644791-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.