This 7-position rectangular connector features a contact finish of TIN on copper alloy and a square contact shape. It is designed for use in applications with operating temperatures between -55°C and 105°C. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a bulk packaging quantity of 1000 pieces.
TE Connectivity 644949-1 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Glass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 7 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
No datasheet is available for this part.