Right-angle male header for board-to-board applications. Features 30 positions, including 6 power and 24 signal contacts. Offers a 42A contact current rating with copper alloy contacts and tin plating. Designed for through-hole mounting with a 6.35mm pitch and right-angle PCB mounting orientation. Operates within a -20°C to 105°C temperature range and boasts a UL94 V-0 flammability rating.
TE Connectivity 6450121-2 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper Alloy |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Power Positions | 6 |
| Number of Signal Positions | 24 |
| Orientation | Right Angle |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 6.35mm |
| Plating Thickness | 4.19um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.