
Conn Power HDR 2Power POS 7.62mm Solder RA Thru-Hole 16 Terminal 1 Port
TE Connectivity 6450129-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 3.43mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| PCB Mount Retention | With |
| Pitch | 7.62mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MULTI-BEAM XL |
| Termination | Solder |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450129-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.