Right-angle, through-hole mounted header and receptacle connector for board-to-board applications. Features 2 power and 24 signal positions for a total of 26 positions with a 2.54mm pitch. Contact current rating is 42A, with copper contacts plated in tin. Housing is black, UL94 V-0 flammability rated, and operates within a -20°C to 105°C temperature range. Designed for 60V voltage rating and includes PCB mount retention.
TE Connectivity 6450160-2 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Power Positions | 2 |
| Number of Rows | 4 |
| Number of Signal Positions | 24 |
| Orientation | Right Angle |
| Panel Thickness | 2.29mm |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating Thickness | 2.29um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
No datasheet is available for this part.