
26-position, 4-row right-angle shrouded header receptacle for board-to-board applications. Features 2 power contacts rated at 42A and 24 signal contacts. Utilizes a 2.54mm pitch and solder termination for through-hole PCB mounting. Constructed with a black thermoplastic and glass housing, offering a 200V voltage rating and operating temperature range of -20°C to 105°C. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 6450160-3 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| Contact Style | Socket |
| Contact Type | Socket |
| Current Rating | 35A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 48.9mm |
| Material | Glass, Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 20.06kV |
| Mount | Through Hole, PCB |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Power Positions | 2 |
| Number of Rows | 4 |
| Number of Signal Positions | 24 |
| Operating Supply Voltage | 60V |
| Orientation | Right Angle |
| Package Quantity | 1100 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating Thickness | 3.43um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Series | XL |
| Termination | Solder |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.