
Right Angle Shrouded Header and Receptacle connector for board-to-board applications. Features 6 power positions and 24 signal positions for a total of 30 positions. Contact current rating of 42A, with copper contacts and metal plating. Designed for through-hole mounting with a 6.35mm pitch and right-angle orientation. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 6450161-2 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper |
| Contact Plating | Metal |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Power Positions | 6 |
| Number of Rows | 4 |
| Number of Signal Positions | 24 |
| Orientation | Right Angle |
| Package Quantity | 165 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 6.35mm |
| Plating Thickness | 3.43um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.