
3-position power connector with a 7.62mm pitch, designed for board-to-board applications. Features a right-angle, through-hole mounting orientation with solder termination. Offers a 42A contact current rating and 300V voltage rating, with copper contacts plated in tin. The black, UL94 V-0 rated housing operates from -20°C to 105°C, and the connector is RoHS compliant.
TE Connectivity 6450173-1 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Power Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1320 |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 7.62mm |
| Plating Thickness | 4.19um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.