
This RCP power connector features a right-angle body orientation and through-hole mounting. It has 80 terminals and 1 port, with 7 power and 24 signal contacts. The connector can handle a maximum current of 42A per contact and a maximum voltage rating of 300VDC or 300VAC. It operates within a temperature range of -20°C to 105°C.
TE Connectivity 6450370-5 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 80 |
| Number of Ports | 1 |
| Product Length (mm) | 80.01 |
| Product Height (mm) | 11.93 |
| Type | Power |
| Gender | RCP |
| Number of Contacts | 7Power/24Signal |
| Termination Method | Solder |
| Max Current Rating | 42/ContactA |
| Max Voltage Rating | 300VDC|300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 6450370-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.