
Right-angle, board-to-board power connector featuring a female socket contact style. This connector offers 7 power positions and 24 signal positions, totaling 31 contacts. It boasts a 42A contact current rating and a 60V operating supply voltage, with tin-plated metal contacts. The black housing is UL94 V-0 flammability rated and operates between -20°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| Contact Style | Socket |
| Current Rating | 42A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Number of Power Positions | 7 |
| Number of Rows | 4 |
| Number of Signal Positions | 24 |
| Operating Supply Voltage | 60V |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 6.35mm |
| Plating Thickness | 3.43um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Solder |
| RoHS | Compliant |