26-position, 4-row shrouded header and receptacle connector system for board-to-board applications. Features 2 power contacts with a 42A current rating and 24 signal contacts. Utilizes a 2.54mm pitch with straight, through-hole mounting and press-fit termination. Operating temperature range of -20°C to 105°C, with a maximum voltage rating of 200V. Constructed with copper contacts and metal plating, housed in black UL94 V-0 compliant material.
Checking distributor stock and pricing after the page loads.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper |
| Contact Plating | Metal |
| Contact Retention | No (Without) |
| Depth | 11.94mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 48.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 60V |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Power Positions | 2 |
| Number of Rows | 4 |
| Number of Signal Positions | 24 |
| Orientation | Straight |
| Package Quantity | 1100 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating Thickness | 3.43um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Press-Fit |
| Voltage Rating | 200V |
| RoHS | Compliant |