High-current, vertical board-to-board header and receptacle with a 7.62mm pitch, designed for power applications. Features 3 positions, 1 row, and a straight orientation. Offers a 42A contact current rating with copper contacts and tin plating. Through-hole mounting with press-fit termination and PCB mount retention. Operates within a -20°C to 105°C temperature range, with a 200V voltage rating and UL94 V-0 flammability. RoHS and ELV compliant.
TE Connectivity 6450543-6 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Power Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1320 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 7.62mm |
| Plating Thickness | 3.43um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Press-Fit |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.