26-position shrouded header and receptacle connector for board-to-board applications. Features 2 power and 24 signal positions with a 2.54mm pitch. Designed for vertical PCB mounting with press-fit termination and includes PCB mount retention. Offers a 50A contact current rating with copper contacts and metal plating. Operates within a -40°C to 125°C temperature range and is UL94 V-0 flammability rated.
TE Connectivity 6450820-2 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 50A |
| Contact Material | Copper |
| Contact Plating | Metal |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 26 |
| Number of Power Positions | 2 |
| Number of Rows | 4 |
| Number of Signal Positions | 24 |
| Package Quantity | 42 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating Thickness | 4.45um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450820-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.