Vertical board-to-board header with 54 positions, featuring 14 power contacts and 40 signal contacts. Designed for power applications, this connector utilizes copper contacts with metal plating and a 6.35mm pitch. It offers a 50A contact current rating and operates within a -40°C to 125°C temperature range. The black housing is UL94 V-0 flammability rated and mounts via through-hole termination with press-fit.
TE Connectivity 6450820-7 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 50A |
| Contact Material | Copper |
| Contact Plating | Metal |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 54 |
| Number of Positions Loaded | 44 |
| Number of Power Positions | 14 |
| Number of Rows | 4 |
| Number of Signal Positions | 40 |
| Orientation | Vertical |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 6.35mm |
| Plating Thickness | 4.45um |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6450820-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.