
72-position, 4-row power connector with straight, vertical PCB mounting orientation. Features a 2.54mm pitch and press-fit termination for 72 signal positions. Rated for 60V AC and 50A contact current, utilizing a copper alloy contact material with metal plating. Operates within a -40°C to 125°C temperature range and boasts a UL94 V-0 flammability rating. This board-to-board connector system is RoHS compliant and ELV compliant.
TE Connectivity 6450861-2 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 50A |
| Contact Material | Copper Alloy |
| Contact Plating | Metal |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 72 |
| Number of Rows | 4 |
| Number of Signal Positions | 72 |
| Orientation | Straight |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating Thickness | 3.43um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XLE |
| Termination | Press-Fit |
| Voltage Rating (AC) | 60V |
| RoHS | Compliant |
No datasheet is available for this part.
