Conn Housing RCP 100 POS 2.54mm ST
Checking distributor stock and pricing after the page loads.
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Number of Contacts | 100 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |