This backplane connector features 30 positions in a 2-row configuration, with a card thickness of 1.78mm. It has a blue color and is made with bronze contact material, plated with gold. The connector is designed for through hole mount and has a glass insulation material. It is available in bulk packaging and has a solder termination.
TE Connectivity 645223-2 technical specifications.
| Card Thickness | 1.78mm |
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Glass |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.