
Conn Card Edge SKT 120 POS 2.54mm Solder ST Thru-Hole
TE Connectivity 645235-8 technical specifications.
| Package/Case | 100 |
| Height | 15.49mm |
| Length | 159mm |
| Mount | Through Hole |
| Number of Poles | 120 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Width | 9.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 645235-8 to view detailed technical specifications.
No datasheet is available for this part.