TE Connectivity 645508-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Inside Diameter | 1.02mm |
| Lead Free | Contains Lead |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.