
CONNECTOR,FIBER OPTIC, CABLE MOUNT,PLUG,1 CONTACTS,PIN,CRIMP TERMINAL,LOCKING
Checking distributor stock and pricing after the page loads.
TE Connectivity 6457215-4 technical specifications.
| Package/Case | Metal |
| Insertion Loss | 0.2dB |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.