
The LC, SC, ST connector is a duplex multimode fiber optic connector with a beige housing and thermoplastic body. It is designed for panel mount and has a maximum operating temperature of 75°C and a minimum operating temperature of -40°C. The connector is compliant with ELV and RoHS standards and has an insertion loss of 0.2dB. It is available in a bulk packaging quantity of 10.
Sign in to ask questions about the TE Connectivity 6457567-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6457567-2 technical specifications.
| Body Material | Thermoplastic |
| Color | Beige |
| Depth | 9.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Insertion Loss | 0.2dB |
| Lead Free | Not Applicable |
| Length | 29.2mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6457567-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
