
Duplex LC fiber optic adapter for singlemode applications, featuring a blue thermoplastic body and ceramic ferrule. This panel-mount connector offers straight orientation with a snap-in mounting style and flanges, boasting an insertion loss of 0.2dB. Operating within a temperature range of -40°C to 75°C, it is UL94 V-0 flammability rated and RoHS compliant.
Sign in to ask questions about the TE Connectivity 6457567-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6457567-4 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | Ceramic |
| Color | Blue |
| Connector Type A | LC |
| Connector Type B | LC |
| Depth | 9.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 22.1mm |
| Housing Color | Blue |
| Insertion Loss | 0.2dB |
| Lead Free | Not Applicable |
| Length | 29.2mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Panel, Snap in, Flanges |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6457567-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
