
This TE Connectivity fiber optic connector features a thermoplastic body and beige color. It has a depth of 9.3mm and a length of 29.2mm. The connector is designed for panel mount applications with snap-in flanges. It operates within a temperature range of -40°C to 75°C and is compliant with ELV and RoHS regulations.
Sign in to ask questions about the TE Connectivity 6457567-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6457567-5 technical specifications.
| Body Material | Thermoplastic |
| Color | Beige |
| Depth | 9.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Insertion Loss | 0.2dB |
| Lead Free | Not Applicable |
| Length | 29.2mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Panel, Snap in, Flanges |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6457567-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
