
This LC fiber optic connector is a duplex design with a beige metal package. It features a thermoplastic body and a maximum operating temperature range of -40°C to 75°C. The connector is compliant with ELV regulations and has a flammability rating of UL94 V-0. It is also RoHS compliant and suitable for use in multimode applications.
TE Connectivity 6457567-8 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | Metal |
| Color | Beige |
| Depth | 9.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Insertion Loss | 0.2dB |
| Lead Free | Not Applicable |
| Length | 29.2mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Panel, Snap in, Flanges |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6457567-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
