
Conn LC Coupler Multimode Duplex
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6457567-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6457567-9 technical specifications.
| Color | Beige |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Mode | Multimode |
| Mount | Panel, Snap in, Flanges |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6457567-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.