Conn Teledensity Style PL 40 POS 3.17mm ST
Sign in to ask questions about the TE Connectivity 646149-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 646149-1 technical specifications.
| Card Thickness | 1.82mm |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Depth | 15.24mm |
| Gender | Female |
| Insulation Material | PBT |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 3.17mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 646149-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.