Conn Backplane PL 60 POS 2.54mm Solder ST Thru-Hole
TE Connectivity 646188-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Lead Length | 13.6mm |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.