TE Connectivity 646274-1 technical specifications.
| Package/Case | Module |
| Color | Grey |
| Contact Plating | Gold |
| Depth | 12.45mm |
| ELV | Compliant |
| Gender | Female |
| Guide Hardware | Yes (With) |
| Housing Color | Grey |
| Keyed | No |
| Lead Free | Not Applicable |
| Length | 9.8mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 646274-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.