2mm pitch, 8-row, 25-column male header for board-to-board applications. Features 200 gold-plated bronze contacts, a 1.5A current rating, and a 750V voltage rating. Designed for through-hole mounting with a straight, vertical PCB orientation and press-fit termination. Operates within a -55°C to 125°C temperature range, with a UL94 V-0 flammability rating. Housing is grey.
TE Connectivity 646347-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Make First / Break Last | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 750V |
| Mount | Through Hole |
| Number of Columns | 25 |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating | 750V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 646347-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.