220-position, 2mm pitch male backplane connector with straight, through-hole mounting. Features bronze contacts with 0.76um gold plating, a grey housing, and a 21.4mm depth. Designed for vertical PCB mounting with a 50mm length and 25 columns across 10 rows. Termination is press-fit, and the component has a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.4mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 50mm |
| Make First / Break Last | No |
| Mount | Through Hole |
| Number of Columns | 25 |
| Number of Contacts | 220 |
| Number of Positions | 220 |
| Number of Rows | 10 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Not Compliant |