
Conn Hard Metric PL 250 POS 2mm Press Fit ST Thru-Hole Tube
Sign in to ask questions about the TE Connectivity 646357-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 646357-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Make First / Break Last | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 25 |
| Number of Positions | 250 |
| Number of Rows | 10 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | No |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 646357-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
