
Conn Hard Metric PL 200 POS 2mm Press Fit ST Thru-Hole Tube
Sign in to ask questions about the TE Connectivity 646373-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 646373-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 50mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 646373-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
