This 77-position female through-hole connector is manufactured by TE Connectivity. It is compliant with ELV standards and features a flammability rating of UL94 V-0. The connector is not lead-free and is available in a bulk packaging quantity of 50. It is RoHS compliant and part of the Z-Pack series.
TE Connectivity 646480-2 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Not Applicable |
| Mount | Through Hole |
| Number of Positions | 77 |
| Number of Rows | 5 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| RoHS | Compliant |
No datasheet is available for this part.