Connector Accessories Shroud Receptacle 77 POS
TE Connectivity 646480-5 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Mount | Through Hole |
| Number of Positions | 77 |
| Number of Rows | 5 |
| Packaging | Bulk |
| Series | Z-Pack |
| RoHS | Compliant |
No datasheet is available for this part.