Connector Accessories Shroud Receptacle 133 POS
TE Connectivity 646481-6 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Mount | Through Hole |
| Number of Positions | 133 |
| Number of Rows | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Z-Pack |
| RoHS | Not CompliantNo |
No datasheet is available for this part.