This 22-position, 150-contact, 5-row through hole connector is a grey, ELV-compliant component with a UL94 V-0 flammability rating. It is not lead-free and has no radiation hardening. The connector is available in a bulk packaging quantity of 1000 units with a pitch of 0.079inch and a row spacing of 2mm. It is RoHS compliant and part of the Z-Pack series.
Sign in to ask questions about the TE Connectivity 646484-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 646484-1 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Not Applicable |
| Mating Alignment | No (Without) |
| Mount | Through Hole |
| Number of Columns | 22 |
| Number of Contacts | 150 |
| Number of Positions | 150 |
| Number of Rows | 5 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Z-Pack |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 646484-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
