Connector Accessories 150 POS Receptacle 2mm Hard Metric Shroud 5 Row Polyester Gray
Checking distributor stock and pricing after the page loads.
TE Connectivity 646484-2 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Mount | Through Hole |
| Number of Positions | 150 |
| Number of Rows | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| RoHS | Compliant |
No datasheet is available for this part.