This 95-position, 5-row shielded backplane connector features a 2mm pitch and 21mm width. It is designed for through-hole, edge, or board mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is non-ELV compliant and contains lead, making it non-RoHS compliant. It is available in a rail/tube packaging with 14 pieces per package.
Sign in to ask questions about the TE Connectivity 646488-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 646488-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 95 |
| Number of Positions | 95 |
| Number of Rows | 5 |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | Z-Pack |
| Shielding | Shielded |
| Termination | Press-Fit |
| Width | 21mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 646488-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.