Conn RJ-45 RCP 8 POS IDT RA Cable Mount 8 Terminal 1 Port Cat 5e Bag
TE Connectivity 6467 5 181-20 technical specifications.
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 8 |
| Termination Method | IDT |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Category Number | Cat 5e |
| Max Current Rating | 2.5/ContactA |
| Max Voltage Rating | 150VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 6467 5 181-20 to view detailed technical specifications.
No datasheet is available for this part.