
80-position, 8-row, 10-column right-angle backplane connector with a 2.5mm pitch. Features 40 signal contacts and 40 ground contacts, utilizing gold-plated copper contacts with gold over nickel mating finish and tin/nickel termination finish. Rated for 250V AC/DC and 700mA current, operating between -65°C and 105°C. This shielded, UL94 V-0 flammability rated receptacle mounts via press-fit right-angle through-hole termination.
TE Connectivity 6469001-1 technical specifications.
| Circuit Application | Signal |
| Contact Finish - Mating | GOLD OVER NICKEL |
| Contact Finish - Termination | Tin/Nickel |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 700mA |
| Depth | 28.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Length | 24.95mm |
| Make First / Break Last | No |
| Max Current Rating | 700mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Edge, Board |
| Mounting Style | RIGHT ANGLE |
| Number of Columns | 10 |
| Number of Contacts | 80 |
| Number of Pairs | 40 |
| Number of Positions | 80 |
| Number of Rows | 8 |
| Number of Rows Loaded | 8 |
| Operating Supply Voltage | 250V |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.5mm |
| Plating | Gold |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Z-Pack HM-ZD |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6469001-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
