
80-position, 10-column, 8-row backplane connector with 2.5mm pitch and 1.5mm row spacing. Features bronze contacts with 0.76um gold plating, a grey UL94 V-0 rated housing, and straight, male orientation. Designed for through-hole PCB mounting with a 250V voltage rating and a maximum operating temperature of 105°C. This shielded connector is RoHS compliant and suitable for demanding applications.
Sign in to ask questions about the TE Connectivity 6469002-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6469002-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 23.43mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 24.95mm |
| Make First / Break Last | No |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Contacts | 80 |
| Number of Pairs | 40 |
| Number of Positions | 80 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1.5mm |
| Selectively Loaded | No (Without) |
| Series | Z-Pack HM-ZD |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6469002-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
