
High-speed backplane connector featuring 40 signal and 20 ground positions with a 2.5mm pitch. This straight, through-hole mounted connector offers a 700mA current rating and a 250V voltage rating. Constructed with bronze contacts and gold plating (0.76um), it operates within a temperature range of -65°C to 105°C. The grey, UL94 V-0 rated housing ensures durability, and the shielded design provides signal integrity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6469025-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 700mA |
| Depth | 15.43mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Length | 24.9mm |
| Make First / Break Last | No |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Contacts | 40 |
| Number of Pairs | 20 |
| Number of Positions | 40 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.5mm |
| Selectively Loaded | No (Without) |
| Series | Z-Pack HM-ZD |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6469025-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
