
40-position, 4-row, 10-column shielded header with 2.5mm pitch, designed for vertical PCB mounting. Features bronze contacts with 0.76um gold plating, a 250V voltage rating, and a maximum operating temperature of 105°C. Housing is grey, UL94 V-0 flammability rated, and the component is RoHS compliant. Termination is through-hole, with a length of 24.95mm.
Sign in to ask questions about the TE Connectivity 6469025-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6469025-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 24.95mm |
| Make First / Break Last | No |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Contacts | 40 |
| Number of Pairs | 20 |
| Number of Positions | 40 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Series | Z-Pack HM-ZD |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6469025-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
