
Right angle, shielded backplane receptacle with 40 signal and 20 ground positions on a 2.5mm pitch. Features copper contacts with 0.76um gold plating, a grey housing, and press-fit RA through-hole termination. Operates from -65°C to 105°C with a 250V AC voltage rating. Housing depth is 19.9mm, length is 24.95mm, and row spacing is 2mm. This component is RoHS compliant and UL94 V-0 flammability rated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6469028-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 19.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Length | 24.95mm |
| Make First / Break Last | No |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 10 |
| Number of Contacts | 40 |
| Number of Pairs | 20 |
| Number of Positions | 40 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.5mm |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Selectively Loaded | No (Without) |
| Series | Z-Pack HM-ZD |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6469028-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
