
80-position, 8-row, 10-column backplane connector with a 2.5mm pitch and 1.5mm row spacing. Features right-angle, through-hole mounting with press-fit termination for board-to-board applications. Contact material is bronze with gold plating, offering a 700mA current rating and 250V operating voltage. Housing is grey, UL94 V-0 flammability rated, and operates from -65°C to 105°C.
TE Connectivity 6469048-1 technical specifications.
| Circuit Application | Signal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 700mA |
| Depth | 35.55mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 24.9mm |
| Make First / Break Last | No |
| Max Current Rating | 700mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Edge, Board, Press-Fit |
| Number of Columns | 10 |
| Number of Contacts | 80 |
| Number of Pairs | 40 |
| Number of Positions | 80 |
| Number of Rows | 8 |
| Operating Supply Voltage | 250V |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.5mm |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1.5mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Z-Pack HM-ZD |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6469048-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.