
Shielded, straight, 80-position, 8-row, 10-column header assembly with a 2.5mm pitch. Features bronze contacts with 0.76um gold plating, a 700mA current rating, and a 250V voltage rating. Operates within a -65°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. Housing is grey, and the component mounts vertically via through-hole termination.
Sign in to ask questions about the TE Connectivity 6469074-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6469074-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 700mA |
| Depth | 23.43mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Length | 24.95mm |
| Make First / Break Last | No |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Contacts | 80 |
| Number of Pairs | 40 |
| Number of Positions | 80 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Series | Z-Pack HM-ZD |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6469074-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.