
Shielded, straight, 40-position, 4-row board-to-board header assembly with a 2.5mm pitch. Features bronze contacts with gold plating (0.76um) and a 700mA current rating. Operates within a -65°C to 105°C temperature range, with a 250V voltage rating. Housing is grey, UL94 V-0 flammability rated, and mounts vertically via through-hole termination. RoHS compliant.
TE Connectivity 6469076-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 700mA |
| Depth | 15.43mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 24.9mm |
| Make First / Break Last | No |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Contacts | 40 |
| Number of Pairs | 20 |
| Number of Positions | 40 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Series | Z-Pack HM-ZD |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6469076-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.