
40-position, 4-row wire-to-board header with a 2.5mm pitch, designed for signal applications. Features bronze contacts with gold plating (0.76um) for enhanced conductivity and durability. Operates within a temperature range of -65°C to 105°C and supports a maximum current rating of 700mA at 250V operating supply voltage. This shielded, through-hole mounted connector has a UL94 V-0 flammability rating and is RoHS compliant.
TE Connectivity 6469076-2 technical specifications.
| Circuit Application | Signal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 700mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Make First / Break Last | No |
| Max Current Rating | 700mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Contacts | 40 |
| Number of Pairs | 20 |
| Number of Positions | 40 |
| Number of Rows | 4 |
| Operating Supply Voltage | 250V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| Plating | Gold |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Z-Pack HM-ZD |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6469076-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.