
60-position, 6-row, 10-column right-angle backplane receptacle connector with a 2.5mm pitch. Features 60 signal contacts and 30 ground contacts, each made of copper with 0.76um gold plating. Rated for 250V operating supply voltage and a maximum current of 700mA, with an operating temperature range of -65°C to 105°C. Housing is grey and UL94 V-0 flammability rated. Mounts via press-fit and right-angle through-hole termination to the board.
TE Connectivity 6469081-1 technical specifications.
| Circuit Application | Signal |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 24.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Length | 49.95mm |
| Make First / Break Last | No |
| Max Current Rating | 700mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 10 |
| Number of Contacts | 60 |
| Number of Pairs | 30 |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Operating Supply Voltage | 250V |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.5mm |
| Plating | Gold |
| Plating Thickness | 0.76um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1.5mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Z-Pack HM-ZD |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6469081-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
