This 60-position right angle board-to-board connector is shielded and features a 2.5mm pitch. It is compliant with ELV regulations and has a flammability rating of UL94 V-0. The connector is made with copper contacts and has a gold plating thickness of 0.76um. It is available in a packaging quantity of 20 and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 6469081-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6469081-2 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Make First / Break Last | No |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 10 |
| Number of Pairs | 30 |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.5mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Series | Z-Pack HM-ZD |
| Shielding | Shielded |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6469081-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.